Technical documents
Specifications
Brand
BradyModel
BBP12
Application
Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification
Maximum Label Width
116.84mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Keyboard Layout
Optional
Resolution
300dpi
Wireless
No
Connection Port
Ethernet, Serial, USB
Dimensions
202.95 x 190.50 x 259.33mm
Depth
259.33mm
Width
202.95mm
Height
190.50mm
Weight
2.3kg
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyModel
BBP12
Application
Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification
Maximum Label Width
116.84mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Keyboard Layout
Optional
Resolution
300dpi
Wireless
No
Connection Port
Ethernet, Serial, USB
Dimensions
202.95 x 190.50 x 259.33mm
Depth
259.33mm
Width
202.95mm
Height
190.50mm
Weight
2.3kg
Country of Origin
China