Technical documents
Specifications
Brand
BradyModel
BBP12
Application
5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance
Maximum Label Width
112mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Keyboard Layout
Optional
Resolution
300dpi
Wireless
No
Connection Port
Ethernet, Serial, USB
Dimensions
202 x 190 x 259mm
Width
202mm
Depth
258mm
Weight
5.7kg
Height
173mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyModel
BBP12
Application
5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance
Maximum Label Width
112mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Keyboard Layout
Optional
Resolution
300dpi
Wireless
No
Connection Port
Ethernet, Serial, USB
Dimensions
202 x 190 x 259mm
Width
202mm
Depth
258mm
Weight
5.7kg
Height
173mm
Country of Origin
China