Brady BBP12 Label Printer, 112mm Max Label Width, Type E Plug

RS Stock No.: 176-6000Brand: BradyManufacturers Part No.: BBP12-EU-UNWINDERDistrelec Article No.: 30220445
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Brady

Model

BBP12

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

112mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Dimensions

202 x 190 x 259mm

Connection Port

Ethernet, Serial, USB

Weight

4.6kg

Height

173mm

Width

202mm

Depth

258mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Brady BBP12 Label Printer, 112mm Max Label Width, Type E Plug

P.O.A.

Brady BBP12 Label Printer, 112mm Max Label Width, Type E Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Model

BBP12

Application

5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance

Maximum Label Width

112mm

Handheld

No

Keyboard

No

Plug Type

Type E - French

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Dimensions

202 x 190 x 259mm

Connection Port

Ethernet, Serial, USB

Weight

4.6kg

Height

173mm

Width

202mm

Depth

258mm

Country of Origin

China