Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug

RS Stock No.: 218-6185Brand: BradyManufacturers Part No.: BMP21-PLUS TeleDatacom Kit EU
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Brady

Model

BMP21 PLUS

Application

Data and telecommunications labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

4

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Weight

0.75kg

Height

241.30mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug

P.O.A.

Brady BMP21 PLUS Handheld Label Printer, 19.05mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Brady

Model

BMP21 PLUS

Application

Data and telecommunications labelling, General identification, Wire and cable labelling

Maximum Label Width

19.05mm

Handheld

Yes

Lines of Printing

4

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

ABC, CYRILLIC

Resolution

203dpi

Wireless

No

Dimensions

114.30 x 241.30 x 63.50mm

Depth

63.50mm

Width

114.30mm

Weight

0.75kg

Height

241.30mm

Country of Origin

Malaysia

You may be interested in