Brady Red 1-Lock Polypropylene Gate Valve Lockout, 9.53mm Shackle, 127mm Attachment

Technical documents
Specifications
Brand
BradyType
Gate Valve Lockout
Colour
Red
Number of Locks
1
Material
Polypropylene
Attachment Point Minimum Size
64mm
Attachment Point Maximum Size
127mm
Lock Shackle Maximum Diameter
9.53mm
Risk Type
Mechanical Risk
Distrelec Product Id
14815137
Country of Origin
China
Product details
Gate Valve Lockouts
Manufactured from durable, non-adherent plastic.,Safe and easy to fit.
Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or rising stem gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BradyType
Gate Valve Lockout
Colour
Red
Number of Locks
1
Material
Polypropylene
Attachment Point Minimum Size
64mm
Attachment Point Maximum Size
127mm
Lock Shackle Maximum Diameter
9.53mm
Risk Type
Mechanical Risk
Distrelec Product Id
14815137
Country of Origin
China
Product details
Gate Valve Lockouts
Manufactured from durable, non-adherent plastic.,Safe and easy to fit.
Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or rising stem gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance