Technical documents
Specifications
Brand
BradyModel
i3300
Application
Industrial
Maximum Label Width
6.35mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Resolution
300dpi
Wireless
Yes
Connection Port
Ethernet, USB, USB 2.0, Wi-Fi
Dimensions
231 x 241 x 305mm
Depth
435mm
Width
240mm
Height
317mm
Weight
5.3kg
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Brady i3300 Label Printer, 6.35mm Max Label Width, Type E Plug
1
P.O.A.
Brady i3300 Label Printer, 6.35mm Max Label Width, Type E Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyModel
i3300
Application
Industrial
Maximum Label Width
6.35mm
Handheld
No
Keyboard
No
Plug Type
Type E - French
Resolution
300dpi
Wireless
Yes
Connection Port
Ethernet, USB, USB 2.0, Wi-Fi
Dimensions
231 x 241 x 305mm
Depth
435mm
Width
240mm
Height
317mm
Weight
5.3kg
Country of Origin
Malaysia