Technical documents
Specifications
Brand
BradyModel
M211
Handheld
Yes
Dimensions
342.90 x 279.40 x 101.60mm
Depth
101.60mm
Width
342.90mm
Height
279.40mm
Distrelec Product Id
30261520
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Brady M211 Handheld Label Printer Carry Case
1
P.O.A.
Brady M211 Handheld Label Printer Carry Case
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyModel
M211
Handheld
Yes
Dimensions
342.90 x 279.40 x 101.60mm
Depth
101.60mm
Width
342.90mm
Height
279.40mm
Distrelec Product Id
30261520
Country of Origin
Malaysia