Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width

RS Stock No.: 284-5648Brand: BradyManufacturers Part No.: M4-47-427Distrelec Article No.: 30420820
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

12.70mm

Label Quantity

360Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

25.40 mm x 12.70mm

Distrelec Product Id

30420820

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width

P.O.A.

Brady B-427 on Black on White, Transparent Label, 12.70 mm Width, 12.70mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

12.70 mm

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Background Colour

Black on White, Transparent

Series

B-427

Label Width

12.70mm

Label Quantity

360Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

25.40 mm x 12.70mm

Distrelec Product Id

30420820

Country of Origin

Mexico