Brady B-414 Label, 19.05mm Width, 1 Qty

RS Stock No.: 284-5621Brand: BradyManufacturers Part No.: M4C-750-414
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Width

19.05mm

Délka role

3.66m

Label Quantity

1

Background Colour

Black on White

Series

B-414

Material

Polyester

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady B-414 Label, 19.05mm Width, 1 Qty

P.O.A.

Brady B-414 Label, 19.05mm Width, 1 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Width

19.05mm

Délka role

3.66m

Label Quantity

1

Background Colour

Black on White

Series

B-414

Material

Polyester

Works With Printer Models

BMP41, BMP51, BMP53, M511, M410, M510

Country of Origin

Mexico

You may be interested in