Brady M6 White Black Print Label Roll, 27mm Width, 250Per Roll Qty

RS Stock No.: 482-460Brand: BradyManufacturers Part No.: M6-02-7593-WT
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Width

27mm

Délka role

0.01245m

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Black

Series

M6

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Brady M6 White Black Print Label Roll, 27mm Width, 250Per Roll Qty

P.O.A.

Brady M6 White Black Print Label Roll, 27mm Width, 250Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Width

27mm

Délka role

0.01245m

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Black

Series

M6

Country of Origin

Belgium