Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
9.53mm
Label Height
9.53mm
Label Width
12.70mm
Diameter
25.40mm
Label Quantity
500
Background Colour
White, Transparent
Series
B-417
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
9.53mm
Label Height
9.53mm
Label Width
12.70mm
Diameter
25.40mm
Label Quantity
500
Background Colour
White, Transparent
Series
B-417
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico