Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
31.75mm
Label Height
31.75mm
Label Width
25.40mm
Label Quantity
50
Background Colour
White, Transparent
Series
B-427
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Brady B-427 White, Transparent Label, 25.40mm Width, 31.75mm Height, 50 Qty
1
P.O.A.
Brady B-427 White, Transparent Label, 25.40mm Width, 31.75mm Height, 50 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
31.75mm
Label Height
31.75mm
Label Width
25.40mm
Label Quantity
50
Background Colour
White, Transparent
Series
B-427
Material
Self-laminating Vinyl
Works With Printer Models
M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)
Country of Origin
Mexico
You may be interested in