Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 38.10mm Label Length, 25.4mm Label Width

RS Stock No.: 270-6288Brand: BradyManufacturers Part No.: M6-31-427Distrelec Article No.: 30388725
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Label Width

25.4mm

Label Length

38.10mm

Label Quantity

250Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 25.40mm

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 38.10mm Label Length, 25.4mm Label Width

P.O.A.

Brady B-427 Black on White, Transparent Label Printer Tape, 25.40 mm Width, 38.10mm Label Length, 25.4mm Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Background Colour

White, Transparent

Series

B-427

Print Colour

Black

Label Width

25.4mm

Label Length

38.10mm

Label Quantity

250Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

38.10 mm x 25.40mm

Country of Origin

Belgium