Brady B-427 Yellow, Transparent Label, 38.10mm Width, 38.10mm Height, 50 Qty

RS Stock No.: 284-5783Brand: BradyManufacturers Part No.: M6-34-427-YL
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Height

38.10mm

Výška štítku

38.10mm

Label Width

38.10mm

Label Quantity

50

Background Colour

Yellow, Transparent

Series

B-427

Material

Self-laminating Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Brady B-427 Yellow, Transparent Label, 38.10mm Width, 38.10mm Height, 50 Qty

P.O.A.

Brady B-427 Yellow, Transparent Label, 38.10mm Width, 38.10mm Height, 50 Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Height

38.10mm

Výška štítku

38.10mm

Label Width

38.10mm

Label Quantity

50

Background Colour

Yellow, Transparent

Series

B-427

Material

Self-laminating Vinyl

Works With Printer Models

M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter)

Country of Origin

United States