Hazardous Product
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
RS Stock No.: 270-6364Brand: BradyManufacturers Part No.: M610-QWERTY-EU-BTDistrelec Article No.: 30388763

Technical documents
Specifications
Brand
BradyModel
M610
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
1
P.O.A.
Brady M610 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyModel
M610
Maximum Label Width
50.80mm
Handheld
Yes
Plug Type
EU
Keyboard Layout
QWERTY
Resolution
300dpi
Dimensions
107.19 x 328.42 x 106.42mm
Depth
106.42mm
Width
107.19mm
Height
328.42mm
Weight
1.41kg
Country of Origin
Malaysia