Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
38.10mm
Label Height
38.10mm
Label Width
38.10mm
Diameter
25.40mm
Label Quantity
100
Background Colour
White, Transparent
Series
B-417
Material
Self-laminating Vinyl
Works With Printer Models
M710, BMP71
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Brady B-417 White, Transparent Label, 38.10mm Width, 38.10mm Height, 100 Qty
1
P.O.A.
Brady B-417 White, Transparent Label, 38.10mm Width, 38.10mm Height, 100 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
38.10mm
Label Height
38.10mm
Label Width
38.10mm
Diameter
25.40mm
Label Quantity
100
Background Colour
White, Transparent
Series
B-417
Material
Self-laminating Vinyl
Works With Printer Models
M710, BMP71
Country of Origin
Mexico