Technical documents
Specifications
Brand
BradyProduct Type
Cable Labels
Label Height
38.1mm
Výška štítku
38.1mm
Label Width
38.1mm
Background Colour
Transparent/White
Series
B-427 Self-laminating Vinyl
Works With Printer Models
BMP71
Country of Origin
Mexico
Product details
BMP71 Self-Laminating Labels
Vinyl material
Resistant to water, oil, solvents and abrasion
Stock information temporarily unavailable.
P.O.A.
Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 38.1mm Width, 38.1mm Height
1
P.O.A.
Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 38.1mm Width, 38.1mm Height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Cable Labels
Label Height
38.1mm
Výška štítku
38.1mm
Label Width
38.1mm
Background Colour
Transparent/White
Series
B-427 Self-laminating Vinyl
Works With Printer Models
BMP71
Country of Origin
Mexico
Product details
BMP71 Self-Laminating Labels
Vinyl material
Resistant to water, oil, solvents and abrasion