Hazardous Product

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU

RS Stock No.: 270-6371Brand: BradyManufacturers Part No.: M710-AZ-PWIDDistrelec Article No.: 30388772
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Brady

Model

M710

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

AZERTY

Resolution

300dpi

Dimensions

240.03 x 345.20 x 116.75mm

Depth

116.75mm

Width

240.03mm

Height

345.20mm

Weight

2.45kg

Distrelec Product Id

30388772

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU

P.O.A.

Brady M710 Handheld Label Printer, 50.80mm Max Label Width, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Brady

Model

M710

Maximum Label Width

50.80mm

Handheld

Yes

Plug Type

EU

Keyboard Layout

AZERTY

Resolution

300dpi

Dimensions

240.03 x 345.20 x 116.75mm

Depth

116.75mm

Width

240.03mm

Height

345.20mm

Weight

2.45kg

Distrelec Product Id

30388772

Country of Origin

Malaysia

You may be interested in