Brady R7940-110X70/O Label Printer Ribbon
RS Stock No.: 179-7695Brand: BradyManufacturers Part No.: R7940-110X70/ODistrelec Article No.: 30370182

Technical documents
Specifications
Brand
BradyFor Use With Printer Brand
Brady
Works With Printer Models
BBP11, BBP12
Laminated
No
Label Length
70mm
Label Width
110mm
Label Dimensions
70 x 110mm
Label Quantity
1 Roll
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Brady R7940-110X70/O Label Printer Ribbon
1
P.O.A.
Brady R7940-110X70/O Label Printer Ribbon
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyFor Use With Printer Brand
Brady
Works With Printer Models
BBP11, BBP12
Laminated
No
Label Length
70mm
Label Width
110mm
Label Dimensions
70 x 110mm
Label Quantity
1 Roll
Country of Origin
United States