Brady R7950-110X70/O Label Printer Ribbon

RS Stock No.: 179-7699Brand: BradyManufacturers Part No.: R7950-110X70/ODistrelec Article No.: 30084546
brand-logo
View all in Label Printer Ribbons

Technical documents

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP11, BBP12

Laminated

No

Label Length

70mm

Label Width

110mm

Label Dimensions

70 x 110mm

Label Quantity

1 Roll

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Brady R7950-110X70/O Label Printer Ribbon

P.O.A.

Brady R7950-110X70/O Label Printer Ribbon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BBP11, BBP12

Laminated

No

Label Length

70mm

Label Width

110mm

Label Dimensions

70 x 110mm

Label Quantity

1 Roll

Country of Origin

Japan