Technical documents
Specifications
Brand
BradyFor Use With Printer Brand
Brady
Works With Printer Models
THT 76 mm Core Printers
Print Colour
Black
Ribbon Length
90m
Ribbon Width
85mm
Series
R7950
Distrelec Product Id
19308744
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Brady 236786 Black Label Printer Ribbon, 85mm Width
1
P.O.A.
Brady 236786 Black Label Printer Ribbon, 85mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyFor Use With Printer Brand
Brady
Works With Printer Models
THT 76 mm Core Printers
Print Colour
Black
Ribbon Length
90m
Ribbon Width
85mm
Series
R7950
Distrelec Product Id
19308744
Country of Origin
Japan