Brady LOTO-8 Key Weatherproof Nylon, Steel Security Padlock, 6.35mm Shackle, 38.10mm Body

RS Stock No.: 484-085Brand: BradyManufacturers Part No.: SFTY PADLOCK STEEL 38MM SHA GREEN 6/PACDistrelec Article No.: 30108392
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

Brady

Lock Type

Key

Shackle Diameter

6mm

Shackle Diameter

6.35mm

Shackle Length

51mm

Shackle Length

38.10mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Nylon, Steel

Colour

Green

Body Width

38mm

Body Width

38.10mm

Quantity Per Package

6

Distrelec Product Id

30108392

Product details

Security Padlocks

Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.

Stock information temporarily unavailable.

P.O.A.

Brady LOTO-8 Key Weatherproof Nylon, Steel Security Padlock, 6.35mm Shackle, 38.10mm Body

P.O.A.

Brady LOTO-8 Key Weatherproof Nylon, Steel Security Padlock, 6.35mm Shackle, 38.10mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Lock Type

Key

Shackle Diameter

6mm

Shackle Diameter

6.35mm

Shackle Length

51mm

Shackle Length

38.10mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Nylon, Steel

Colour

Green

Body Width

38mm

Body Width

38.10mm

Quantity Per Package

6

Distrelec Product Id

30108392

Product details

Security Padlocks

Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.