Brady B-427 on White, Transparent Cable Labels, 25.40 mm Width, 57.15mm Label Length

Technical documents
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
White, Transparent
Series
B-427
Label Length
57.15mm
Label Quantity
3000Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
57.15 mm x 25.40mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyTape Width
25.40 mm
Works With Printer Models
BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500
Background Colour
White, Transparent
Series
B-427
Label Length
57.15mm
Label Quantity
3000Per Pack
Material
Self-laminating Vinyl
Standards Met
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.
Label Dimensions
57.15 mm x 25.40mm