Brainboxes 2 Port PCI RS422, RS485 Serial Board

RS Stock No.: 357-5535Brand: BrainboxesManufacturers Part No.: CC-525
brand-logo
View all in Serial Cards

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS422, RS485

Maximum Baud Rate

15Mbit/s

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

High Speed Serial Board (2 Ports)

Ideal for ultra fast data transfer applications
Auto-gating for efficient use in half duplex mode under multi-tasking operating systems
Handshaking for use in full duplex
Full open and short circuit protection

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brainboxes 2 Port PCI RS422, RS485 Serial Board

P.O.A.

Brainboxes 2 Port PCI RS422, RS485 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS422, RS485

Maximum Baud Rate

15Mbit/s

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

High Speed Serial Board (2 Ports)

Ideal for ultra fast data transfer applications
Auto-gating for efficient use in half duplex mode under multi-tasking operating systems
Handshaking for use in full duplex
Full open and short circuit protection

PCI Serial Boards/RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.,All the serial boards in this range are Plug and Play, Windows 3.1; 95; 98; Me, NT, 2000; XP ,Vista and 7compatible and PCI 2.1 compliant.

You may be interested in