Brainboxes Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232 Interface, 1Mbit/s Baud Rate

Technical documents
Specifications
Brand
BrainboxesMaximum Baud Rate
1Mbit/s
Interface
RS232
Počet sériových portů
1
Počet ethernetových portů
1
Distrelec Product Id
30220121
Country of Origin
United Kingdom
Product details
ES-246 Ethernet to Serial RS232
Ethernet to Serial server provides access to 1 RS232 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance. Thes server has a user friendly interface, making it simple to use and powerful in operation.
1 Port RS232
Ethernet to Serial device server
Data rate from 110 to 921,600 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
IP30 rated enclosure
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrainboxesMaximum Baud Rate
1Mbit/s
Interface
RS232
Počet sériových portů
1
Počet ethernetových portů
1
Distrelec Product Id
30220121
Country of Origin
United Kingdom
Product details
ES-246 Ethernet to Serial RS232
Ethernet to Serial server provides access to 1 RS232 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance. Thes server has a user friendly interface, making it simple to use and powerful in operation.
1 Port RS232
Ethernet to Serial device server
Data rate from 110 to 921,600 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
IP30 rated enclosure