Technical documents
Specifications
Brand
BrainboxesMaximum Baud Rate
1Mbit/s
Interface
RS422, RS485
Počet sériových portů
1
Počet ethernetových portů
1
Country of Origin
United Kingdom
Product details
ES-320 Ethernet to Serial RS422/485
Ethernet to Serial server provides access to one RS422/485 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivers uncompromising performance. The server is powerful in operation with a user friendly interface that makes it simple to use.
1 port RS422/485
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
LED status indication
IP30 rated enclosure
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrainboxesMaximum Baud Rate
1Mbit/s
Interface
RS422, RS485
Počet sériových portů
1
Počet ethernetových portů
1
Country of Origin
United Kingdom
Product details
ES-320 Ethernet to Serial RS422/485
Ethernet to Serial server provides access to one RS422/485 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivers uncompromising performance. The server is powerful in operation with a user friendly interface that makes it simple to use.
1 port RS422/485
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance- no software required
Power supply included (power input 5-30V dc)
LED status indication
IP30 rated enclosure