Technical documents
Specifications
Brand
BrainboxesAccessory Type
USB to 5 Pin Terminal Block Power Adaptor
For Use With
Ethernet
Country of Origin
United Kingdom
Product details
PW-650 - Power Adapter
The PW-650 power supply is for use with any 5 series device.
Can use 5 Volt power from any computer USB port via this optional cable PW-650.Useful for configuring the device from a laptop in the field.
Power Adapter
5V USB to Screw Terminal Block
Length is 1.8 m
Approvals
VW-1 Rated, UL Approved, CE Approved, RoHS Compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrainboxesAccessory Type
USB to 5 Pin Terminal Block Power Adaptor
For Use With
Ethernet
Country of Origin
United Kingdom
Product details
PW-650 - Power Adapter
The PW-650 power supply is for use with any 5 series device.
Can use 5 Volt power from any computer USB port via this optional cable PW-650.Useful for configuring the device from a laptop in the field.
Power Adapter
5V USB to Screw Terminal Block
Length is 1.8 m
Approvals
VW-1 Rated, UL Approved, CE Approved, RoHS Compliant