Technical documents
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 1 Port RS-422/485
PCI Express serial board provides 1 RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 128 byte recieve FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance on your PC/laptop.
1 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
1
Maximum Baud Rate
921.6kbit/s
Connection Port
RS422, RS485
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
PCIe 1 Port RS-422/485
PCI Express serial board provides 1 RS422/485 serial port. Data transfer rates up to 921,600 baud rates, 128 byte deep transmit and 128 byte recieve FIFOS, coupled with 1Mbit/s line drivers, deliver uncompromising performance on your PC/laptop.
1 Port RS422/485
Compatible with PCI Express x1, x4, x8 & x16 lane slots
128 Byte Tx and 128 Byte Rx FIFO
Up to 921,600 Baud
DB9 connector (9 Pin Male)
Drivers for all popular operating systems
Sample Programs, Test & Terminal software
Lifetime Support
Lifetime Warranty (registration required)