Technical documents
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
3 Port/3+1 Port RS-232
3/3+1 port RS-232
Fits x1, x4, x8 and x16 expansion slot
256 byte Tx and 256 byte Rx FIFO's
Up to 921600 baud
DB9 connector (9 pin male)
Drivers for all popular operating systems
Sample programs, Test and Terminal software
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrainboxesBus Type
PCIe
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
921.6kbit/s
Connection Port
RS232
FIFO Size
128 B
Country of Origin
United Kingdom
Product details
3 Port/3+1 Port RS-232
3/3+1 port RS-232
Fits x1, x4, x8 and x16 expansion slot
256 byte Tx and 256 byte Rx FIFO's
Up to 921600 baud
DB9 connector (9 pin male)
Drivers for all popular operating systems
Sample programs, Test and Terminal software
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.