Brainboxes 8 Port PCI RS232 Serial Card

RS Stock No.: 481-1668Brand: BrainboxesManufacturers Part No.: UC-275
brand-logo
View all in Serial Cards

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

32 B

Country of Origin

United Kingdom

Product details

Serial Board- 8 Port RS232

Universal PCI serial board provides 8 RS232 serial ports connected by via 8x25/8x9 pin connector.

8 Port RS232
PCI 3.0
32 byte Tx & 32 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1220)
DB25 connector (481-1668)
Drivers for all popular operating systems
Lifetime warranty and support

Stock information temporarily unavailable.

P.O.A.

Brainboxes 8 Port PCI RS232 Serial Card

P.O.A.

Brainboxes 8 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

32 B

Country of Origin

United Kingdom

Product details

Serial Board- 8 Port RS232

Universal PCI serial board provides 8 RS232 serial ports connected by via 8x25/8x9 pin connector.

8 Port RS232
PCI 3.0
32 byte Tx & 32 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1220)
DB25 connector (481-1668)
Drivers for all popular operating systems
Lifetime warranty and support