Brainboxes 2 Port PCI RS232 Serial Card

RS Stock No.: 514-4739Brand: BrainboxesManufacturers Part No.: UC-302
brand-logo
View all in Serial Cards

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

China

Product details

Universal PCI 2 Port Velocity RS-232

Half size card providing two industry standards RS-232 serial COM ports in a single PCI slot
Megabaud data transfer rates and coupled with 1MB/s line drivers
The UART clock can be set through the software to provide maximum baud rates of 921600baud, 460800baud, 230400baud, or 115200baud (standard PC)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brainboxes 2 Port PCI RS232 Serial Card

P.O.A.

Brainboxes 2 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

China

Product details

Universal PCI 2 Port Velocity RS-232

Half size card providing two industry standards RS-232 serial COM ports in a single PCI slot
Megabaud data transfer rates and coupled with 1MB/s line drivers
The UART clock can be set through the software to provide maximum baud rates of 921600baud, 460800baud, 230400baud, or 115200baud (standard PC)

You may be interested in