Brand-Rex, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 157-036Brand: Brand-RexManufacturers Part No.: C6CPCU020-555HB
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

P.O.A.

Brand-Rex, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

P.O.A.

Brand-Rex, 2m Cat6, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Green

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging