Brand-Rex Cat6 16 Port RJ45 RJ Patch Panel STP 1U Black

RS Stock No.: 166-737Brand: Brand-RexManufacturers Part No.: C6CPNLF160K2M
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat6

Number Of Ports

16

Interface Type

RJ45

Shield Type

STP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black

Stock information temporarily unavailable.

P.O.A.

Brand-Rex Cat6 16 Port RJ45 RJ Patch Panel STP 1U Black

P.O.A.

Brand-Rex Cat6 16 Port RJ45 RJ Patch Panel STP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

LAN Category

Cat6

Number Of Ports

16

Interface Type

RJ45

Shield Type

STP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black