Cat6 24 Port UTP LSA Style Panel

RS Stock No.: 166-765Brand: Brand-RexManufacturers Part No.: C6CPNLU240K2M
View all in RJ Patch Panels

Technical documents

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black

P.O.A.

Cat6 24 Port UTP LSA Style Panel

P.O.A.

Cat6 24 Port UTP LSA Style Panel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black