Brand-Rex, 2m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 365-9009Brand: Brand-RexManufacturers Part No.: GPCPCU020-888HB
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Connector A Orientation

Straight

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Unshielded LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
Low smoke & fume sheath

Stock information temporarily unavailable.

P.O.A.

Brand-Rex, 2m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

P.O.A.

Brand-Rex, 2m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Connector A Orientation

Straight

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Unshielded LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
Low smoke & fume sheath