Technical documents
Specifications
Brand
Brand-RexLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Product details
Cat 5e Giga Plus Coloured LSF Patch Leads
RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Brand-RexLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Yellow
Wiring Configuration
Straight Through
Product details
Cat 5e Giga Plus Coloured LSF Patch Leads
RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers