Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brannan Wall Mount Glass Thermometer, +50 °C max

RS Stock No.: 206-8907Brand: BrannanManufacturers Part No.: 14/390/3
brand-logo
View all in Glass Thermometers

Technical documents

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Best Accuracy

±1 °C

Application

General Purpose

Thermometer Type

Wall Mount

Temperature Scale

Centigrade, Fahrenheit

Dimensions

240 x 65 x 10mm

Height

10mm

Length

240mm

Width

65mm

Country of Origin

United Kingdom

Product details

Workplace Regulations 1992 section 7 Thermometer

HxWxD: 255 x 70 x 10mm; scale length: 130mm
Robust design

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brannan Wall Mount Glass Thermometer, +50 °C max

P.O.A.

Brannan Wall Mount Glass Thermometer, +50 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Best Accuracy

±1 °C

Application

General Purpose

Thermometer Type

Wall Mount

Temperature Scale

Centigrade, Fahrenheit

Dimensions

240 x 65 x 10mm

Height

10mm

Length

240mm

Width

65mm

Country of Origin

United Kingdom

Product details

Workplace Regulations 1992 section 7 Thermometer

HxWxD: 255 x 70 x 10mm; scale length: 130mm
Robust design

You may be interested in