Brannan G 3/8 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 324-8491Brand: BrannanManufacturers Part No.: 34/653/0
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Brannan

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Case Material

Steel

Product details

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated

Stock information temporarily unavailable.

P.O.A.

Brannan G 3/8 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter

Calibration type

P.O.A.

Brannan G 3/8 Analogue Pressure Gauge 4bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brannan

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Case Material

Steel

Product details

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated