Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brannan Immersion Glass Thermometer, +50 °C max

RS Stock No.: 206-9297Brand: BrannanManufacturers Part No.: 44/401/0
brand-logo
View all in Glass Thermometers

Technical documents

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Country of Origin

United Kingdom

Product details

Glass Thermometers

Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.

Toughened stirring bulbs
’Duramark’ permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division

You may be interested in
76mm immersion thermometer,-10to50deg C
P.O.A.1 Box of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brannan Immersion Glass Thermometer, +50 °C max

P.O.A.

Brannan Immersion Glass Thermometer, +50 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
76mm immersion thermometer,-10to50deg C
P.O.A.1 Box of 5 (ex VAT)

Technical documents

Specifications

Brand

Brannan

Maximum Temperature Measurement

+50 °C

Filling Type

Red Spirit

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Country of Origin

United Kingdom

Product details

Glass Thermometers

Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.

Toughened stirring bulbs
’Duramark’ permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division

You may be interested in
76mm immersion thermometer,-10to50deg C
P.O.A.1 Box of 5 (ex VAT)