Technical documents
Specifications
Brand
BrannanMaximum Temperature Measurement
+150 °C
Filling Type
Non Toxic Fluid
Best Accuracy
1 Division
Application
Laboratory
Thermometer Type
Immersion
Temperature Scale
Centigrade
Length
305mm
Country of Origin
United Kingdom
Product details
LO-tox™ Filled Laboratory Thermometers
The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.
The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BrannanMaximum Temperature Measurement
+150 °C
Filling Type
Non Toxic Fluid
Best Accuracy
1 Division
Application
Laboratory
Thermometer Type
Immersion
Temperature Scale
Centigrade
Length
305mm
Country of Origin
United Kingdom
Product details
LO-tox™ Filled Laboratory Thermometers
The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.
The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended