brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20

RS Stock No.: 768-5355Brand: brennenstuhlManufacturers Part No.: 1156253416
brand-logo

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20

P.O.A.

brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets