brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V, IP20

RS Stock No.: 768-5497Brand: brennenstuhlManufacturers Part No.: 1159541376Distrelec Article No.: 30422562
brand-logo

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Secure-Tec

Sheath Colour

Black

Country of Origin

China

Product details

Brennenstuhl Secure-Tec surge, acoustic alarm Extension Sockets

The Brennenstuhl Secure-Tec is a 15,000A surge protected socket with an acoustic warning when surge protection fails. It has an illuminated 2-pole ON/OFF switch.

Protects valuable equipment against surges
Indicator for active surge protection
With illuminated 2-pole switch with protection cover
Earthed sockets in a 90° arrangement, for angled plugs as well
With childproof sockets
Extra-long 3 m cable

Brennenstuhl Trailing Sockets

P.O.A.

brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V, IP20

P.O.A.

brennenstuhl 3m 6 Socket Type E - French Extension Lead, 230 V, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

Yes

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Secure-Tec

Sheath Colour

Black

Country of Origin

China

Product details

Brennenstuhl Secure-Tec surge, acoustic alarm Extension Sockets

The Brennenstuhl Secure-Tec is a 15,000A surge protected socket with an acoustic warning when surge protection fails. It has an illuminated 2-pole ON/OFF switch.

Protects valuable equipment against surges
Indicator for active surge protection
With illuminated 2-pole switch with protection cover
Earthed sockets in a 90° arrangement, for angled plugs as well
With childproof sockets
Extra-long 3 m cable

Brennenstuhl Trailing Sockets