brennenstuhl 14m 1 Socket BS4343/EN60309 110V-16A Extension Lead, 110 V, IP44

RS Stock No.: 785-0956Brand: brennenstuhlManufacturers Part No.: 1668463
brand-logo

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

14m

Number of Sockets

1

Mains Plug Type

BS4343/EN60309 110V-16A

Socket Type

BS4343/EN60309 110V-16A

IP Rating

IP44

Voltage Rating

110 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Yellow

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Switchable

No

Sheath Colour

Yellow

Country of Origin

China

Product details

Brennenstuhl Extension Lead BS4343 110V, 14m

Extension Cable BS4343 110V
14m cable yellow H05VV-F 3G1.5
16 A

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 14m 1 Socket BS4343/EN60309 110V-16A Extension Lead, 110 V, IP44

P.O.A.

brennenstuhl 14m 1 Socket BS4343/EN60309 110V-16A Extension Lead, 110 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Lead

Cable Length

14m

Number of Sockets

1

Mains Plug Type

BS4343/EN60309 110V-16A

Socket Type

BS4343/EN60309 110V-16A

IP Rating

IP44

Voltage Rating

110 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Yellow

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Switchable

No

Sheath Colour

Yellow

Country of Origin

China

Product details

Brennenstuhl Extension Lead BS4343 110V, 14m

Extension Cable BS4343 110V
14m cable yellow H05VV-F 3G1.5
16 A

Brennenstuhl Trailing Sockets