brennenstuhl LED LED Torch Black 200 + 20 lm, 34 mm

RS Stock No.: 270-2232Brand: brennenstuhlManufacturers Part No.: 1175420010
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 + 20 lm

Case Material

Plastic

Batteries

3x AAA

IP Rating

IP20

Hazardous Area

No

Model

HL DB 43 MH

Depth

100 mm

Water Resistant

No

Length

34 mm

Colour

Black

Width

69 mm

Weight with Batteries

110g

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

brennenstuhl LED LED Torch Black 200 + 20 lm, 34 mm

P.O.A.

brennenstuhl LED LED Torch Black 200 + 20 lm, 34 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Pocket Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 + 20 lm

Case Material

Plastic

Batteries

3x AAA

IP Rating

IP20

Hazardous Area

No

Model

HL DB 43 MH

Depth

100 mm

Water Resistant

No

Length

34 mm

Colour

Black

Width

69 mm

Weight with Batteries

110g

Country of Origin

Switzerland