Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

brennenstuhl LED Torch Black 250 lm, 130 mm

RS Stock No.: 128-8785Brand: brennenstuhlManufacturers Part No.: 1178600161
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Case Material

Aluminium

Batteries

3x AAA

IP Rating

IP44

Hazardous Area

No

Model

TL 250F

Depth

330 mm

Range

160 m

Beam Type

Flood, Spot

Water Resistant

No

Length

130 mm

Colour

Black

Width

330 mm

Weight with Batteries

120g

Country of Origin

China

Product details

Brennenstuhl LuxPremium Focus LED Torch

The Brennenstuhl TL 250F (1178600161) is an LED torch from their LuxPremium range. The TL 250F torch is made with a sleek aluminium case which is rugged and durable. It features a 250lm Cree LED for bright light output.

There is a wrist strap included with the torch to prevent dropping it and there is also a clip for securing onto your pocket. The TL 250F is the perfect torch for your vehicle or tool kit as its compact but versatile, with a focus function to change the beam to suit your needs. It also provides up to 4 hours of power from a full battery.

How bright is it?
The TL 250F is very bright for its size. It offers up to 250lm across 160m.

Is it water-resistant?
The TL 250F is rated to IP44. This means it is protected from objects over 1mm and splashing water from any direction.

Can the beam angle be adjusted?
The head of the torch features a "zoom" function which enables you to focus the angle of the beam. This makes the TL 250F suitable for both larger area and smaller task lighting.

SOS Function
There is a switch with a soft touch function which enables 100% to 30% SOS lighting.

How is it powered?
The TL 250F is battery operated and requires 3 x AAA batteries.

Brennenstuhl

You may be interested in
Stock information temporarily unavailable.

P.O.A.

brennenstuhl LED Torch Black 250 lm, 130 mm

P.O.A.

brennenstuhl LED Torch Black 250 lm, 130 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

250 lm

Case Material

Aluminium

Batteries

3x AAA

IP Rating

IP44

Hazardous Area

No

Model

TL 250F

Depth

330 mm

Range

160 m

Beam Type

Flood, Spot

Water Resistant

No

Length

130 mm

Colour

Black

Width

330 mm

Weight with Batteries

120g

Country of Origin

China

Product details

Brennenstuhl LuxPremium Focus LED Torch

The Brennenstuhl TL 250F (1178600161) is an LED torch from their LuxPremium range. The TL 250F torch is made with a sleek aluminium case which is rugged and durable. It features a 250lm Cree LED for bright light output.

There is a wrist strap included with the torch to prevent dropping it and there is also a clip for securing onto your pocket. The TL 250F is the perfect torch for your vehicle or tool kit as its compact but versatile, with a focus function to change the beam to suit your needs. It also provides up to 4 hours of power from a full battery.

How bright is it?
The TL 250F is very bright for its size. It offers up to 250lm across 160m.

Is it water-resistant?
The TL 250F is rated to IP44. This means it is protected from objects over 1mm and splashing water from any direction.

Can the beam angle be adjusted?
The head of the torch features a "zoom" function which enables you to focus the angle of the beam. This makes the TL 250F suitable for both larger area and smaller task lighting.

SOS Function
There is a switch with a soft touch function which enables 100% to 30% SOS lighting.

How is it powered?
The TL 250F is battery operated and requires 3 x AAA batteries.

Brennenstuhl

You may be interested in