Technical documents
Specifications
Brand
brennenstuhlTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
350 lm
Case Material
Aluminium, Plastic
Batteries
Li-Ion
IP Rating
IP44
Model
TL 300AF
Hazardous Area
No
Depth
31 mm
Range
180 m
Water Resistant
No
Length
138 mm
Colour
Black
Weight with Batteries
170g
Width
31 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
1
P.O.A.
brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
brennenstuhlTorch Style
Torch
Rechargeable
Yes
Lamp Type
LED
Luminosity
350 lm
Case Material
Aluminium, Plastic
Batteries
Li-Ion
IP Rating
IP44
Model
TL 300AF
Hazardous Area
No
Depth
31 mm
Range
180 m
Water Resistant
No
Length
138 mm
Colour
Black
Weight with Batteries
170g
Width
31 mm
Country of Origin
China