brennenstuhl LuxPremium LED Torch Black - Rechargeable 1250 lm, 155 mm

RS Stock No.: 192-1696Brand: brennenstuhlManufacturers Part No.: 1178600800Distrelec Article No.: 30396394
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1250 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IP67

Model

TL 1200 AF

Hazardous Area

No

Depth

43 mm

Range

220 m

Water Resistant

No

Beam Type

High

Length

155 mm

Colour

Black

Weight with Batteries

340g

Width

43 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

brennenstuhl LuxPremium LED Torch Black - Rechargeable 1250 lm, 155 mm

P.O.A.

brennenstuhl LuxPremium LED Torch Black - Rechargeable 1250 lm, 155 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

1250 lm

Batteries

Li-Ion

Case Material

Aluminium

IP Rating

IP67

Model

TL 1200 AF

Hazardous Area

No

Depth

43 mm

Range

220 m

Water Resistant

No

Beam Type

High

Length

155 mm

Colour

Black

Weight with Batteries

340g

Width

43 mm

Country of Origin

China