Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

brennenstuhl LED Torch Black 360 + 240 lm, 41 mm

RS Stock No.: 192-1691Brand: brennenstuhlManufacturers Part No.: 1178690
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

360 + 240 lm

Case Material

Aluminium, Plastic

Batteries

3x AA

IP Rating

IP54

Hazardous Area

No

Model

THL 300

Depth

172 mm

Range

200 m

Water Resistant

No

Length

41 mm

Colour

Black

Width

41 mm

Weight with Batteries

190g

Weight (with Batteries)

190g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

brennenstuhl LED Torch Black 360 + 240 lm, 41 mm

P.O.A.

brennenstuhl LED Torch Black 360 + 240 lm, 41 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

360 + 240 lm

Case Material

Aluminium, Plastic

Batteries

3x AA

IP Rating

IP54

Hazardous Area

No

Model

THL 300

Depth

172 mm

Range

200 m

Water Resistant

No

Length

41 mm

Colour

Black

Width

41 mm

Weight with Batteries

190g

Weight (with Batteries)

190g

Country of Origin

China