Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
8
Mains Plug Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Current Rating Unwound
16A
Surge Protection
Yes
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1,5 mm²
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Alu-Line
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
8
Mains Plug Type
Type F - German Schuko
Corded
Yes
IP Rating
IP20
Current Rating Unwound
16A
Surge Protection
Yes
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1,5 mm²
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Alu-Line
Country of Origin
Germany