Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

brennenstuhl 3m 6 Socket Type L - Italian Extension Lead

RS Stock No.: 288-1759Brand: brennenstuhlManufacturers Part No.: 1391005016Distrelec Article No.: 30084265

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Socket Type

Type L - Italian

Corded

Yes

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 3m 6 Socket Type L - Italian Extension Lead

P.O.A.

brennenstuhl 3m 6 Socket Type L - Italian Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Socket Type

Type L - Italian

Corded

Yes

Country of Origin

Austria